1555LAGY | Hammond

ABS enclosure, (L x W x H) 105 x 105 x 90 mm, light gray (RAL 7035), IP66, 1555LAGY

Order No.: 50H3250
EAN: 623980781570
MPN:
1555LAGY
Series: 1555
Hammond
1555LAGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
25.5612 € *
Available: 1 pcs.
Available in 7 Days: 20 pcs.
Leadtime: 1 Week **
Total Price:
25.56 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5612 €
5 pcs.
24.0261 €
15 pcs.
23.1098 €
50 pcs.
22.0864 €
150 pcs.
21.1701 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1555LAGY, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Breite 105 mm
Farbe lichtgrau
Höhe 90 mm
Länge 105 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes