1555LGY | Hammond
ABS enclosure, (L x W x H) 105 x 105 x 60 mm, light gray (RAL 7035), IP66, 1555LGY
Unit Price (€ / pc.)
18.4807 € *
Available: 0 pcs.
Available in 7 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
18.48 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4807 €
10 pcs.
17.5763 €
50 pcs.
15.8032 €
100 pcs.
14.2324 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS-Enclosure, 1555LGY, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
Breite | 105 mm | |
Farbe | lichtgrau | |
Höhe | 60 mm | |
Länge | 105 mm | |
Material | ABS | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP66 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |