1555NF42GY | Hammond

ABS enclosure, (L x W x H) 119 x 119 x 62 mm, light gray (RAL 7035), IP67, 1555NF42GY

Order No.: 60H2961
EAN: 4099889518726
MPN:
1555NF42GY
Series: 1555
1555NF42GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
19.4565 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
19.46 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4565 €
10 pcs.
18.4807 €
50 pcs.
16.6362 €
100 pcs.
14.9702 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, 1555NF42GY, Hammond

This enclosure is ideally suited for mounting printed circuit boards, panels or DIN rail mounted components. It is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, and more).

Features

  • Interior is secure as lid screws are behind the lid
  • Satin texture RAL7035 grey finish with smooth recessed surface on lid for a membrane keypad or label
  • Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust, and water
  • Lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly and disassembly
Technical specifications
Width 119 mm
Colour lichtgrau
Height 62 mm
Length 119 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP67
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes