1555UGY | Hammond
ABS enclosure, (L x W x H) 201 x 119 x 89 mm, light gray (RAL 7035), IP66, 1555UGY
Unit Price (€ / pc.)
32.7488 € *
Available: 0 pcs.
Available in 7 Days: 107 pcs.
Leadtime: 2 Weeks **
Total Price:
32.75 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7488 €
10 pcs.
31.1185 €
50 pcs.
28.0007 €
100 pcs.
25.2042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1555UGY, Hammond
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.
- Polycarbonate versions are UV stabilized for outdoor use. Gray polycarb carries a UL94- 5VA rating
- Enclosure color is a light gray (RAL 7035).
Technical specifications
Width | 119 mm | |
Colour | light gray | |
Height | 89 mm | |
Length | 201 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |