1555VAF17GY | Hammond

ABS enclosure, (L x W x H) 240 x 160 x 37 mm, light gray (RAL 7035), IP66, 1555VAF17GY

Order No.: 66H5004
EAN: 623980043371
MPN:
1555VAF17GY
Series: 1555
1555VAF17GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.2625 € *
Available: 0 pcs.
Available in 7 Days: 49 pcs.
Leadtime: 2 Weeks **
Total Price:
28.26 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2625 €
5 pcs.
25.4184 €
10 pcs.
22.8599 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, 1555VAF17GY, Hammond

Features

  • Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.)
  • Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
  • Designed for wall mounting
  • Standoffs molded in the interior of the lid & enclosure - designed for #4 x 1/4” self tapping screws
  • Gasketed lid with two piece “tongue & groove” construction provides protection againstaccess of oil, dust and water
  • Gasket is one piece made from high temperature, U.L. listed silicone
  • Lid is secured with included M4 stainless steel machine screws which are threaded intocorrosion resistant bushings for repetitive assembly & disassembly
Technical specifications
Width 160 mm
Colour lichtgrau
Height 37 mm
Length 240 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP66
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes