1555VAF42GY | Hammond
ABS enclosure, (L x W x H) 240 x 160 x 62 mm, light gray (RAL 7035), IP66, 1555VAF42GY
Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
5 pcs.
27.1439 €
10 pcs.
24.4545 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS enclosure, 1555VAF42GY, Hammond
Features
- Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.)
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting
- Standoffs molded in the interior of the lid & enclosure - designed for #4 x 1/4” self tapping screws
- Gasketed lid with two piece “tongue & groove” construction provides protection againstaccess of oil, dust and water
- Gasket is one piece made from high temperature, U.L. listed silicone
- Lid is secured with included M4 stainless steel machine screws which are threaded intocorrosion resistant bushings for repetitive assembly & disassembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Length | 240 mm | |
| Width | 160 mm | |
| Height | 62 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |