1555VAL2GY | Hammond
PC enclosure, (L x W x H) 240 x 160 x 60 mm, light gray (RAL 7035), IP68, 1555VAL2GY
Unit Price (€ / pc.)
39.5675 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 1 Week **
ABS-Enclosure, 1555VAL2GY, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
Breite | 160 mm | |
Farbe | lichtgrau | |
Höhe | 60 mm | |
Länge | 240 mm | |
Material | PC | |
RAL-Farbnummer | 7035 | |
Schutzart (IP) | IP68 |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |