1555WAGY | Hammond

ABS enclosure, (L x W x H) 180 x 180 x 90 mm, light gray (RAL 7035), IP66, 1555WAGY

Order No.: 50H3255
EAN: 623980762081
MPN:
1555WAGY
Series: 1555
Hammond
1555WAGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
38.0443 € *
Available: 0 pcs.
Available in 7 Days: 21 pcs.
Leadtime: 1 Week **
Total Price:
38.04 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0443 €
5 pcs.
34.2363 €
10 pcs.
30.8210 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1555WAGY, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Breite 180 mm
Farbe lichtgrau
Höhe 90 mm
Länge 180 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes