1555WF17GY | Hammond
ABS enclosure, (L x W x H) 180 x 180 x 40 mm, light gray (RAL 7035), IP66, 1555WF17GY
Unit Price (€ / pc.)
25.2518 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: 2 Weeks **
Total Price:
25.25 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2518 €
5 pcs.
22.7290 €
10 pcs.
20.4561 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, 1555WF17GY, Hammond
Features
- Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.)
- Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components
- Designed for wall mounting
- Standoffs molded in the interior of the lid & enclosure - designed for #4 x 1/4” self tapping screws
- Gasketed lid with two piece “tongue & groove” construction provides protection againstaccess of oil, dust and water
- Gasket is one piece made from high temperature, U.L. listed silicone
- Lid is secured with included M4 stainless steel machine screws which are threaded intocorrosion resistant bushings for repetitive assembly & disassembly
Technical specifications
Width | 180 mm | |
Colour | lichtgrau | |
Height | 40 mm | |
Length | 180 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |