1555XAGY | Hammond

ABS enclosure, (L x W x H) 300 x 200 x 120 mm, light gray (RAL 7035), IP66, 1555XAGY

Order No.: 50H3257
EAN: 623980406435
MPN:
1555XAGY
Series: 1555
Hammond
1555XAGY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
49.4445 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
49.44 € *
Price list
Quantity
Price per unit*
1 pcs.
49.4445 €
10 pcs.
46.9693 €
50 pcs.
42.2688 €
100 pcs.
38.0562 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1555XAGY, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Breite 200 mm
Farbe lichtgrau
Höhe 120 mm
Länge 300 mm
Material ABS
RAL-Farbnummer 7035
Schutzart (IP) IP66
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes