1555YA2GY | Hammond

PC enclosure, (L x W x H) 300 x 240 x 120 mm, light gray (RAL 7035), IP68, 1555YA2GY

Order No.: 50H3273
EAN: 623980406756
MPN:
1555YA2GY
Series: 1555
Hammond
1555YA2GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
90.2972 € *
Available: 0 pcs.
Available in 7 Days: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
90.30 € *
Price list
Quantity
Price per unit*
1 pcs.
90.2972 €
10 pcs.
85.7871 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS-Enclosure, 1555YA2GY, Hammond

Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.

Features

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
  • Lid screws are self captivating
  • Replaceable gasket is one piece made from high temperature
Technical specifications
Breite 240 mm
Farbe lichtgrau
Höhe 120 mm
Länge 300 mm
Material PC
RAL-Farbnummer 7035
Schutzart (IP) IP68
Logistics
Ursprungsland CA
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes