1557B2BK | Hammond
PC enclosure, (L x W x H) 80 x 80 x 45 mm, black (RAL 9005), IP68, 1557B2BK
Unit Price (€ / pc.)
21.1106 € *
Available: 0 pcs.
Available in 7 Days: 18 pcs.
Leadtime: 2 Weeks **
Total Price:
21.11 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1106 €
10 pcs.
20.0634 €
50 pcs.
18.0404 €
100 pcs.
16.2673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic enclosure, 1557B2BK, HAMMOND
This enclosure is ideally suited for mounting printed circuit boards or DIN rail mounted components.
All hardware is stainless steel to avoid corrosion caused by dissimilar metals.
Features
- Suitable for indoor or outdoor use
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water.
- Available in black or gray ABS plastic
- Rounded corners and face provide a more modern look while still offering superior watertight ratings
- Flame retardant
Technical specifications
Width | 80 mm | |
Colour | schwarz | |
Height | 45 mm | |
Length | 80 mm | |
Material | PC | |
RAL number | 9005 | |
Degree of protection (IP) | IP68 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |