1557BABK | Hammond

ABS enclosure, (L x W x H) 80 x 80 x 60 mm, black (RAL 9005), IP66, 1557BABK

Order No.: 50H3000
EAN: 4099889515367
MPN:
1557BABK
Series: 1557
1557BABK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.3506 € *
Available: 0 pcs.
Available in 7 Days: 34 pcs.
Leadtime: 2 Weeks **
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
10 pcs.
15.5176 €
50 pcs.
13.9825 €
100 pcs.
12.5783 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, 1557BABK, HAMMOND

This enclosure is ideally suited for mounting printed circuit boards or DIN rail mounted components.

All hardware is stainless steel to avoid corrosion caused by dissimilar metals.

Features

  • Suitable for indoor or outdoor use
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water.
  • Available in black or gray ABS plastic
  • Rounded corners and face provide a more modern look while still offering superior watertight ratings
  • Flame retardant
Technical specifications
Width 80 mm
Colour schwarz
Height 60 mm
Length 80 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP66
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes