1557F2GY | Hammond

PC enclosure, (L x W x H) 160 x 160 x 45 mm, light gray (RAL 7035), IP68, 1557F2GY

Order No.: 50H3034
EAN: 4099889515619
MPN:
1557F2GY
Series: 1557
1557F2GY Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
34.7480 € *
Available: 0 pcs.
Available in 7 Days: 47 pcs.
Leadtime: 2 Weeks **
Total Price:
34.75 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7480 €
10 pcs.
33.0106 €
50 pcs.
29.7024 €
100 pcs.
26.7512 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic enclosure, 1557F2GY, HAMMOND

This enclosure is ideally suited for mounting printed circuit boards or DIN rail mounted components.

All hardware is stainless steel to avoid corrosion caused by dissimilar metals.

Features

  • Suitable for indoor or outdoor use
  • Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water.
  • Available in black or gray ABS plastic
  • Rounded corners and face provide a more modern look while still offering superior watertight ratings
  • Flame retardant
Technical specifications
Width 160 mm
Colour lichtgrau
Height 45 mm
Length 160 mm
Material PC
RAL number 7035
Degree of protection (IP) IP68
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes