1590B2GR | Hammond
Aluminum die cast enclosure, (L x W x H) 113 x 60 x 38 mm, green, IP54, 1590B2GR
Unit Price (€ / pc.)
17.4930 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
17.49 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4930 €
10 pcs.
16.6124 €
50 pcs.
14.9464 €
100 pcs.
13.4589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590B2GR, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width | 60 mm | |
Colour | grün | |
Height | 38 mm | |
Length | 113 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |