1590B3 | Hammond

Aluminum die cast enclosure, (L x W x H) 116 x 77 x 38 mm, natural, IP54, 1590B3

Order No.: 61H2334
EAN: 4099889530476
MPN:
1590B3
Series: 1590
1590B3 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
14.3157 € *
Available in 7 Days: 17 pcs. - if ordered today
Total Price:
14.32 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3157 €
10 pcs.
13.5898 €
50 pcs.
12.2332 €
100 pcs.
11.0194 €
*incl. VAT plus shipping costs
Subject to prior sale

Die Cast Enclosure, 1590B3, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Filter Property Value
Material aluminum
Length 116 mm
Width 77 mm
Height 38 mm
Colour natural
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin TW
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes