1590BBSFLBK | Hammond

Aluminum die cast enclosure, (L x W x H) 119 x 94 x 42 mm, black (RAL 9005), IP54, 1590BBSFLBK

Order No.: 61H2477
EAN: 4099889531855
MPN:
1590BBSFLBK
Series: 1590 FL
Hammond
1590BBSFLBK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Available in 7 Days: 13 pcs.
Leadtime: 2 Weeks **
Total Price:
20.54 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5394 €
10 pcs.
19.5041 €
50 pcs.
17.5644 €
100 pcs.
15.8032 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590BBSFLBK, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite 94 mm
Farbe schwarz
Höhe 42 mm
Länge 119 mm
Material Aluminium
RAL-Farbnummer 9005
Schutzart (IP) IP54
Logistics
Ursprungsland TW
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes