1590BS | Hammond

Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, natural, IP55, 1590BS

Order No.: 61H2343
EAN: 4099889530568
MPN:
1590BS
Series: 1590
Hammond
1590BS Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Available in 7 Days: 176 pcs.
Leadtime: 2 Weeks **
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
10.4958 €
50 pcs.
9.4486 €
100 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590BS, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite 60 mm
Farbe natur
Höhe 42 mm
Länge 112 mm
Material Aluminium
Schutzart (IP) IP55
Logistics
Ursprungsland TW
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes