1590BSYL | Hammond

Aluminum die cast enclosure, (L x W x H) 112 x 60 x 42 mm, yellow, IP55, 1590BSYL

Order No.: 61H2592
EAN: 4099889532968
MPN:
1590BSYL
Series: 1590 STOMP
1590BSYL Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.1368 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
15.14 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1368 €
10 pcs.
14.3633 €
50 pcs.
12.9353 €
100 pcs.
11.6382 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590BSYL, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width 60 mm
Colour gelb
Height 42 mm
Length 112 mm
Material Aluminium
Degree of protection (IP) IP55
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes