1590DD | Hammond

Aluminum die cast enclosure, (L x W x H) 188 x 120 x 37 mm, natural, IP54, 1590DD

Order No.: 61H2353
EAN: 4099889530667
MPN:
1590DD
Series: 1590
1590DD Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
23.5025 € *
Available: 0 pcs.
Available in 7 Days: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
23.50 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5025 €
10 pcs.
22.3363 €
50 pcs.
20.1110 €
100 pcs.
18.0880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die cast housing, 1590DD, Hammond

Housing - Die Cast (7.40" x4.69" x1.30").

Technical specifications
Width 120 mm
Colour natur
Height 37 mm
Length 188 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes