1590DDF | Hammond
Aluminum die cast enclosure, (L x W x H) 188 x 120 x 37 mm, natural, IP54, 1590DDF
Unit Price (€ / pc.)
33.0582 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
33.06 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0582 €
10 pcs.
31.3922 €
50 pcs.
28.2625 €
100 pcs.
25.4184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590DDF, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width | 120 mm | |
Colour | natur | |
Height | 37 mm | |
Length | 188 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |