1590DFL | Hammond

Aluminum enclosure, (L x W x H) 188 x 119 x 56 mm, natural, IP54, 1590DFL

Order No.: 66H394
EAN: 4099889544435
MPN:
1590DFL
Series: 1590 FL
1590DFL Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.3728 € *
Available: 0 pcs.
Available in 7 Days: 346 pcs.
Leadtime: 2 Weeks **
Total Price:
20.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.3728 €

Aluminum enclosure, 1590DFL, HAMMOND

The Hammond 1590 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.

Features

  • Lap joint construction provides protection against access of dust and splashing water
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Textured black version is coated with tough polyester powder paint for a lasting finish, even after machining
  • Includes screws threaded into factory-tapped holes
Technical specifications
Width 119 mm
Colour natur
Height 56 mm
Length 188 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes