1590EE | Hammond
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 85 mm, natural, IP54, 1590EE
Unit Price (€ / pc.)
22.2173 € *
Available: 0 pcs.
Available in 7 Days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
22.22 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2173 €
10 pcs.
21.1106 €
50 pcs.
19.0043 €
100 pcs.
17.1003 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die-cast housing, 1590EE, Hammond
Gehäuse, Druckguss, IP54, Instrument, 200 mm, 120 mm, 84 mm, Aluminiumlegierung, unbehandelt RoHS-konform: Ja
Technical specifications
Breite | 120 mm | |
Farbe | natur | |
Höhe | 85 mm | |
Länge | 200 mm | |
Material | Aluminium | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |