1590EFL | Hammond
Aluminum enclosure, (L x W x H) 188 x 120 x 82 mm, natural, IP54, 1590EFL
Unit Price (€ / pc.)
30.3212 € *
Available: 1 pcs.
Available in 7 Days: 37 pcs.
Leadtime: 2 Weeks **
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
5 pcs.
28.5124 €
15 pcs.
27.4176 €
50 pcs.
26.2038 €
150 pcs.
25.1090 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1590EFL, HAMMOND
The Hammond 1590 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.
Features
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Textured black version is coated with tough polyester powder paint for a lasting finish, even after machining
- Includes screws threaded into factory-tapped holes
Technical specifications
Width | 120 mm | |
Colour | natur | |
Height | 82 mm | |
Length | 188 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |