1590FF | Hammond

Aluminum die cast enclosure, (L x W x H) 188 x 188 x 67 mm, natural, IP54, 1590FF

Order No.: 61H2432
EAN: 4099889531404
MPN:
1590FF
Series: 1590 FB
1590FF Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
47.0764 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
47.08 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0764 €
10 pcs.
44.7202 €
50 pcs.
40.2458 €
100 pcs.
36.2236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590FF, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite 188 mm
Farbe natur
Höhe 67 mm
Länge 188 mm
Material Aluminium
Schutzart (IP) IP54
Logistics
Ursprungsland CA
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes