1590GFL | Hammond
Aluminum enclosure, (L x W x H) 100 x 50 x 25 mm, natural, IP54, 1590GFL
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Available in 7 Days: 82 pcs.
Leadtime: 2 Weeks **
Total Price:
8.39 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3895 €
10 pcs.
7.8302 €
50 pcs.
7.7945 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1590GFL, HAMMOND
The Hammond 1590 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.
Features
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Textured black version is coated with tough polyester powder paint for a lasting finish, even after machining
- Includes screws threaded into factory-tapped holes
Technical specifications
Width | 50 mm | |
Colour | natural | |
Height | 25 mm | |
Length | 100 mm | |
Material | aluminum | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |