1590K432 | Hammond
Zinc die cast enclosure, (L x W x H) 188 x 120 x 52 mm, natural, IP54, 1590K432
Unit Price (€ / pc.)
45.2676 € *
Available: 0 pcs.
Available in 7 Days: 57 pcs.
Leadtime: 2 Weeks **
Total Price:
45.27 € *
Price list
Quantity
Price per unit*
1 pcs.
45.2676 €
10 pcs.
43.0066 €
50 pcs.
38.6988 €
100 pcs.
34.8313 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590K432, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite | 120 mm | |
Farbe | natur | |
Höhe | 52 mm | |
Länge | 188 mm | |
Material | Zink | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |