1590KK | Hammond

Aluminum die cast enclosure, (L x W x H) 125 x 125 x 57 mm, natural, IP54, 1590KK

Order No.: 61H2372
EAN: 4099889530858
MPN:
1590KK
Series: 1590
Hammond
1590KK Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
24.5140 € *
Available: 0 pcs.
Available in 7 Days: 84 pcs.
Leadtime: 2 Weeks **
Total Price:
24.51 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5140 €
10 pcs.
23.2883 €
50 pcs.
20.9559 €
100 pcs.
18.8734 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die cast housing, 1590KK, Hammond

Enclosure - Die Cast (4.92" x4.92" x2.24").

Technical specifications
Breite 125 mm
Farbe natur
Höhe 57 mm
Länge 125 mm
Material Aluminium
Schutzart (IP) IP54
Logistics
Ursprungsland TW
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes