1590N1 | Hammond

Aluminum die cast enclosure, (L x W x H) 121 x 66 x 40 mm, natural, IP54, 1590N1

Order No.: 61H2377
EAN: 4099889530902
MPN:
1590N1
Series: 1590
Hammond
1590N1 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.9817 € *
Available: 0 pcs.
Available in 7 Days: 628 pcs.
Leadtime: On Request **
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9817 €
10 pcs.
14.0658 €
50 pcs.
13.1138 €
150 pcs.
12.5307 €
500 pcs.
11.9000 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590N1, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite 66 mm
Farbe natur
Höhe 40 mm
Länge 121 mm
Material Aluminium
Schutzart (IP) IP54
Logistics
Ursprungsland TW
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes