1590NFL | Hammond
Aluminum die cast enclosure, (L x W x H) 121 x 66 x 36 mm, natural, IP54, 1590NFL
Unit Price (€ / pc.)
13.9944 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
10 pcs.
13.3042 €
50 pcs.
11.9714 €
100 pcs.
10.7814 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590NFL, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite | 66 mm | |
Farbe | natur | |
Höhe | 36 mm | |
Länge | 121 mm | |
Material | Aluminium | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |