1590R1 | Hammond
Aluminum die cast enclosure, (L x W x H) 192 x 112 x 61 mm, natural, IP54, 1590R1
Unit Price (€ / pc.)
25.4184 € *
Available: 0 pcs.
Available in 7 Days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
25.42 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4184 €
10 pcs.
24.1570 €
50 pcs.
21.7294 €
100 pcs.
19.5636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590R1, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite | 112 mm | |
Farbe | natur | |
Höhe | 61 mm | |
Länge | 192 mm | |
Material | Aluminium | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |