1590SFL | Hammond

Aluminum enclosure, (L x W x H) 110 x 82 x 44 mm, natural, IP54, 1590SFL

Order No.: 66H399
EAN: 4099889544480
MPN:
1590SFL
Series: 1590 FL
Hammond
1590SFL Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Available in 7 Days: 107 pcs.
Leadtime: 2 Weeks **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
12.3403 €
50 pcs.
11.1146 €
100 pcs.
9.9960 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminum enclosure, 1590SFL, HAMMOND

The Hammond 1590 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.

Features

  • Lap joint construction provides protection against access of dust and splashing water
  • Unpainted version is vibra finished for a smooth surface with no sharp edges
  • Textured black version is coated with tough polyester powder paint for a lasting finish, even after machining
  • Includes screws threaded into factory-tapped holes
Technical specifications
Width 82 mm
Colour natural
Height 44 mm
Length 110 mm
Material aluminum
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes