1590SFLBK | Hammond
Aluminum die cast enclosure, (L x W x H) 110 x 82 x 44 mm, black (RAL 9005), IP54, 1590SFLBK
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Available in 7 Days: 53 pcs.
Leadtime: 2 Weeks **
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
17.3383 €
50 pcs.
15.6009 €
100 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590SFLBK, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite | 82 mm | |
Farbe | schwarz | |
Höhe | 44 mm | |
Länge | 110 mm | |
Material | Aluminium | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |