1590STPCBK | Hammond
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, black (RAL 9005), IP54, 1590STPCBK
Unit Price (€ / pc.)
21.3605 € *
Available: 0 pcs.
Available in 7 Days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
20.2895 €
50 pcs.
18.2546 €
100 pcs.
16.4339 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1590STPCBK, Hammond
Rugged, die-cast aluminum alloy electronic instrument enclosure. Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. Designed to meet IP54.
Technical specifications
Width | 133 mm | |
Colour | schwarz | |
Height | 35 mm | |
Length | 133 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |