1590STPCRD | Hammond
Aluminum enclosure, (L x W x H) 133 x 133 x 35 mm, red, IP54, 1590STPCRD
Unit Price (€ / pc.)
21.3605 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
21.36 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3605 €
10 pcs.
20.2895 €
50 pcs.
18.2546 €
100 pcs.
16.4339 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1590STPCRD, Hammond
Diecast Enclosure, Octagon, Red with Die Cast Aluminium material and length of 133 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 133 mm | |
| Width | 133 mm | |
| Height | 35 mm | |
| Colour | red | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |