1590TRPBCB | Hammond
Aluminum enclosure, (L x W x H) 112 x 79 x 35 mm, blue, IP54, 1590TRPBCB
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
16.09 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0888 €
10 pcs.
15.2915 €
50 pcs.
13.7564 €
100 pcs.
12.3879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590TRPBCB, Hammond
Diecast Enclosure, Trapezoid, Cobalt Blue with Die Cast Aluminium material and length of 112 mm.
Technical specifications
Width | 79 mm | |
Colour | blau | |
Height | 35 mm | |
Length | 112 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |