1590TRPC | Hammond

Aluminum enclosure, (L x W x H) 95 x 151 x 35 mm, natural, IP54, 1590TRPC

Order No.: 62H120
EAN: 4099889543087
MPN:
1590TRPC
Series: 1590 SHAPED
1590TRPC Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
13.9230 € *
Available: 0 pcs.
Available in 7 Days: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
13.92 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9230 €
10 pcs.
13.2209 €
50 pcs.
11.8881 €
100 pcs.
10.6981 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590TRPC, Hammond

Diecast Enclosure, Trapezoid with Die Cast Aluminium material and length of 95 mm.

Technical specifications
Width 151 mm
Colour natur
Height 35 mm
Length 95 mm
Material Aluminium
Degree of protection (IP) IP54
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes