1590TRPCGR | Hammond
Aluminum enclosure, (L x W x H) 95 x 151 x 35 mm, green, IP54, 1590TRPCGR
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
17.3383 €
50 pcs.
15.6009 €
100 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590TRPCGR, Hammond
Diecast Enclosure, Trapezoid, Green with Die Cast Aluminium material and length of 95 mm.
Technical specifications
Width | 151 mm | |
Colour | grün | |
Height | 35 mm | |
Length | 95 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |