1590TRPCRD | Hammond
Aluminum enclosure, (L x W x H) 95 x 151 x 35 mm, red, IP54, 1590TRPCRD
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
17.3383 €
50 pcs.
15.6009 €
100 pcs.
14.0420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1590TRPCRD, Hammond
Rugged, die-cast aluminum alloy electronic instrument enclosure. Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. Designed to meet IP54.
Technical specifications
Width | 151 mm | |
Colour | rot | |
Height | 35 mm | |
Length | 95 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |