1590UFL | Hammond
Aluminum enclosure, (L x W x H) 120 x 120 x 59 mm, natural, IP54, 1590UFL
Unit Price (€ / pc.)
18.6592 € *
Available: 4 pcs.
Available in 7 Days: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
10 pcs.
16.4220 €
50 pcs.
15.3034 €
150 pcs.
14.6251 €
500 pcs.
13.8873 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminum enclosure, 1590UFL, HAMMOND
The Hammond 1590 series electronic instrument enclosures are ideally suited for mounting printed circuit boards.
Features
- Lap joint construction provides protection against access of dust and splashing water
- Unpainted version is vibra finished for a smooth surface with no sharp edges
- Textured black version is coated with tough polyester powder paint for a lasting finish, even after machining
- Includes screws threaded into factory-tapped holes
Technical specifications
Width | 120 mm | |
Colour | natur | |
Height | 59 mm | |
Length | 120 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |