1590VFLBK | Hammond
Aluminum enclosure, (L x W x H) 119 x 120 x 94 mm, black (RAL 9005), IP54, 1590VFLBK
Unit Price (€ / pc.)
30.2498 € *
Available in 7 Days: 12 pcs. - if ordered today
Total Price:
30.25 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2498 €
10 pcs.
28.7504 €
50 pcs.
25.8706 €
100 pcs.
23.2764 €
*incl. VAT plus shipping costs
Subject to prior sale
Die Cast Enclosure, 1590VFLBK, Hammond
Diecast Enclosure, Flanged Lid with Die Cast Aluminium material and length of 120 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 119 mm | |
| Width | 120 mm | |
| Height | 94 mm | |
| Colour | black | |
| RAL number | 9005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |