1590WB3BK | Hammond
Aluminum die cast enclosure, (L x W x H) 116 x 77 x 38 mm, black (RAL 9005), IP65, 1590WB3BK
Unit Price (€ / pc.)
24.2998 € *
Available: 0 pcs.
Available in 7 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
24.30 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2998 €
10 pcs.
23.0860 €
50 pcs.
20.7774 €
100 pcs.
18.7187 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590WB3BK, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite | 77 mm | |
Farbe | schwarz | |
Höhe | 38 mm | |
Länge | 116 mm | |
Material | Aluminium | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |