1590WG2BK | Hammond
Aluminum die cast enclosure, (L x W x H) 100 x 50 x 31 mm, black (RAL 9005), IP65, 1590WG2BK
Unit Price (€ / pc.)
21.9317 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: On Request **
Total Price:
21.93 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9317 €
10 pcs.
20.8369 €
50 pcs.
18.7544 €
100 pcs.
16.8861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590WG2BK, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width | 50 mm | |
Colour | schwarz | |
Height | 31 mm | |
Length | 100 mm | |
Material | Aluminium | |
RAL number | 9005 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |