1590WGF | Hammond

Aluminum die cast enclosure, (L x W x H) 100 x 50 x 25 mm, natural, IP65, 1590WGF

Order No.: 61H2738
EAN: 4099889534160
MPN:
1590WGF
Series: 1590W FB
1590WGF Hammond General Purpose Enclosures Image 1
1590WGF Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Available in 7 Days: 89 pcs.
Leadtime: 2 Weeks **
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
18.8972 €
50 pcs.
17.0051 €
100 pcs.
15.3153 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590WGF, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width 50 mm
Colour natur
Height 25 mm
Length 100 mm
Material Aluminium
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes