1590WJ | Hammond
Aluminum die cast enclosure, (L x W x H) 145 x 95 x 49 mm, natural, IP65, 1590WJ
Unit Price (€ / pc.)
19.8373 € *
Available: 0 pcs.
Available in 7 Days: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
19.84 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8373 €
10 pcs.
18.8615 €
50 pcs.
16.9694 €
100 pcs.
15.2677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Die Cast Enclosure, 1590WJ, Hammond
Features
- Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
- Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
- Unpainted version is vibra finished for a smooth surface with no sharp edges.
- Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite | 95 mm | |
Farbe | natur | |
Höhe | 49 mm | |
Länge | 145 mm | |
Material | Aluminium | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 76169990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |