1590WLLB | Hammond

Aluminum die cast enclosure, (L x W x H) 51 x 51 x 25 mm, natural, IP65, 1590WLLB

Order No.: 61H2657
EAN: 4099889533613
MPN:
1590WLLB
Series: 1590W
1590WLLB Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 0 pcs.
Available in 7 Days: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
9.0678 €
50 pcs.
8.1515 €
100 pcs.
7.3423 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590WLLB, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width 51 mm
Colour natur
Height 25 mm
Length 51 mm
Material Aluminium
Degree of protection (IP) IP65
Logistics
Country of origin TW
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes