1590WP1 | Hammond

Aluminum die cast enclosure, (L x W x H) 153 x 83 x 50 mm, natural, IP65, 1590WP1

Order No.: 61H2660
EAN: 4099889533644
MPN:
1590WP1
Series: 1590W
Hammond
1590WP1 Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
18.6592 € *
Available: 0 pcs.
Available in 7 Days: 92 pcs.
Leadtime: 2 Weeks **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
10 pcs.
17.7310 €
50 pcs.
15.9460 €
100 pcs.
14.3514 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590WP1, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Breite 83 mm
Farbe natur
Höhe 50 mm
Länge 153 mm
Material Aluminium
Schutzart (IP) IP65
Logistics
Ursprungsland TW
Zolltarifnummer 76169990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes