1590WP1F | Hammond

Aluminum die cast enclosure, (L x W x H) 153 x 83 x 50 mm, natural, IP65, 1590WP1F

Order No.: 61H2754
EAN: 4099889534320
MPN:
1590WP1F
Series: 1590W FB
Hammond
1590WP1F Hammond General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
30.5235 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
30.52 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5235 €
10 pcs.
29.0003 €
50 pcs.
26.1086 €
100 pcs.
23.5025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590WP1F, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width 83 mm
Colour natural
Height 50 mm
Length 153 mm
Material aluminum
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes