1590WTFBK | Hammond

Aluminum die cast enclosure, (L x W x H) 120 x 80 x 59 mm, black (RAL 9005), IP65, 1590WTFBK

Order No.: 61H2762
EAN: 4099889534405
MPN:
1590WTFBK
Series: 1590W FB
1590WTFBK Hammond General Purpose Enclosures Image 1
1590WTFBK Hammond General Purpose Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
32.3680 € *
Available: 0 pcs.
Available in 7 Days: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
32.37 € *
Price list
Quantity
Price per unit*
1 pcs.
32.3680 €
10 pcs.
30.7496 €
50 pcs.
27.6794 €
100 pcs.
24.9186 €
*incl. VAT plus shipping costs
**Subject to prior sale

Die Cast Enclosure, 1590WTFBK, Hammond

Features

  • Rugged, diecast aluminum alloy (tough - yet easy to machine), electronic instrument enclosure.
  • Lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Includes screws threaded into factory-tapped holes. Screw type and quantity vary. See details below or in drawings.
Technical specifications
Width 80 mm
Colour schwarz
Height 59 mm
Length 120 mm
Material Aluminium
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes