1590X | Hammond
Aluminum handheld enclosure, (L x W x H) 145 x 121 x 56 mm, natural, IP54, 1590X
Unit Price (€ / pc.)
18.9210 € *
Available: 0 pcs.
Available in 7 Days: 55 pcs.
Leadtime: On Request **
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
10 pcs.
17.9690 €
50 pcs.
16.1721 €
100 pcs.
14.5656 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handheld housing, 1590X, Hammond
Housing - Die Cast (5.72" x4.77" x2.22").
Technical specifications
Width | 121 mm | |
Colour | natur | |
Height | 56 mm | |
Length | 145 mm | |
Material | Aluminium | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |